• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWA0630HSRLS Wall recess-mount axial fan 230 V AC 6920 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 1~ power supply
  • Motor number: 10
  • Motor size 112 mm
  • Wheel size 630 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Wall recess-mount axial fan

Nominal voltage

230 V AC

Nominal voltage range

277 - 200 V AC

730 W

Rotational speed

1020 U/min

Air flow rate

6920 m³/h

IP55

Dim

(W x H x D) 805 x 805 x 254 mm

Weight

23600 g

Width

805 mm

Height

805 mm

Depth

254 mm

Type of bearing

Ball bearing

Max. current consumption

3.2 A

Documents & Downloads

Datasheet

Datasheet 3837119 EBM Papst VWA0630HSRLS Wall recess-mount axial fan 230 V AC 6920 m³/h

User & Safety Instructions

User & Safety Instructions 3837119 EBM Papst VWA0630HSRLS Wall recess-mount axial fan 230 V AC 6920 m³/h

What kind of Wall & Ceiling Fans are you looking for?