• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWLJ225XRMQS Wall recess-mount axial fan 230 V AC 525 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor number: 4
  • Motor size 68 mm
  • Wheel size 200 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Split pole motor
Product type

Wall recess-mount axial fan

Nominal voltage

230 V AC

30 W

Rotational speed

1590 U/min

Air flow rate

525 m³/h

Noise emission (max.)

44 dBa

IP44

Dim

(W x H x D) 225 x 225 x 80 mm

Weight

1950 g

Width

225 mm

Height

225 mm

Depth

80 mm

Type of bearing

Ball bearing

Cable length

160 mm

Documents & Downloads

Datasheet

Datasheet 3837149 EBM Papst VWLJ225XRMQS Wall recess-mount axial fan 230 V AC 525 m³/h

User & Safety Instructions

User & Safety Instructions 3837149 EBM Papst VWLJ225XRMQS Wall recess-mount axial fan 230 V AC 525 m³/h

What kind of Wall & Ceiling Fans are you looking for?