• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWLJ280H2MWS Wall recess-mount axial fan 115 V AC 1850 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sound power 70 - 71 illum
  • Motor number: 2
  • Motor size 68 mm
  • Wheel size 250 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Wall recess-mount axial fan

Nominal voltage

115 V AC

160 W

Rotational speed

2300 U/min

Air flow rate

1850 m³/h

Noise emission (max.)

64 dBa

IP44

Dim

(W x H x D) 280 x 280 x 80 mm

Weight

2705 g

Width

280 mm

Height

280 mm

Depth

80 mm

Type of bearing

Ball bearing

Max. current consumption

1.4 A

Documents & Downloads

Datasheet

Datasheet 3837150 EBM Papst VWLJ280H2MWS Wall recess-mount axial fan 115 V AC 1850 m³/h

User & Safety Instructions

User & Safety Instructions 3837150 EBM Papst VWLJ280H2MWS Wall recess-mount axial fan 115 V AC 1850 m³/h

What kind of Wall & Ceiling Fans are you looking for?