Temperature data logger
Temperature
0.1 °C
-30 °C
+75 °C
1 s - 60 min
120,000
DAkkS standards
CR 2450
(L x W x H) 80 x 34 x 14 mm
35 g
PDF generator
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
Temperature
-30 up to +75 °C
±0.2 °C (-30 to +30 °C)/±0.5 °C Rest
34 mm
14 mm
80 mm
USB
120000
EBI 310
Datasheet 1243247 ebro 1340-6331-D EBI 310 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 up
User & Safety Instructions 1243247 ebro 1340-6331-D EBI 310 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 up
Information 1243247 ebro 1340-6331-D EBI 310 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 up
Information 1243247 ebro 1340-6331-D EBI 310 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 up
Information 1243247 ebro 1340-6331-D EBI 310 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 up
Download 1243247 ebro 1340-6331-D EBI 310 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 up
The necessary accessories are required to use the article as described.