Temperature data logger
Temperature
0.1 °C
-30 °C
70 °C
1 min - 24 hrs
40000
ISO standards
CR 2450
(L x W x H) 80 x 34 x 14 mm
35 g
PDF generator
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
Temperature
-30 up to 70 °C
±0.5 °C (-20 to +40 °C) / ±0.8 °C Rest
34 mm
14 mm
80 mm
USB
EBI 300
Datasheet 1240397 ebro 1340-6330-ISO EBI 300 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up
User & Safety Instructions 1240397 ebro 1340-6330-ISO EBI 300 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up
Information 1240397 ebro 1340-6330-ISO EBI 300 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up
Information 1240397 ebro 1340-6330-ISO EBI 300 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up
Information 1240397 ebro 1340-6330-ISO EBI 300 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up
Information 1240397 ebro 1340-6330-ISO EBI 300 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up
Conformity certificate 1240397 ebro 1340-6330-ISO EBI 300 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up
Download 1240397 ebro 1340-6330-ISO EBI 300 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up
The necessary accessories are required to use the article as described.