• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1340-6331-ISO EBI 310 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ebro 1340-6331-ISO EBI 310 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up to +75 °C PDF generator

  • Measuring range from -30 to +75 °C
  • 120000 Measured value memory
  • Automatic PDF generation
  • Free Software can be downloaded
  • Read out via USB-connection as well as online configuration
  • Temperature monitoring temperature sensitive goods according to the GMP/HACCP-/IFS specifications

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+75 °C

Sampling interval

1 s - 60 min

Memory

120,000

ISO standards

Power supply (details)

CR 2450

Dim

(L x W x H) 80 x 34 x 14 mm

Weight

35 g

Features

PDF generator

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)

Calibration range

Temperature

Temperature reading range

-30 up to +75 °C

Temperature accuarcy (details)

±0.2 °C (-30 to +30 °C)/±0.5 °C Rest

Width

34 mm

Height

14 mm

Length

80 mm

Interfaces

USB

Type

EBI 310

Documents & Downloads

Datasheet

Datasheet 1240409 ebro 1340-6331-ISO EBI 310 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up

User & Safety Instructions

User & Safety Instructions 1240409 ebro 1340-6331-ISO EBI 310 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up

Information

Information 1240409 ebro 1340-6331-ISO EBI 310 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up

Information 1240409 ebro 1340-6331-ISO EBI 310 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up

Information 1240409 ebro 1340-6331-ISO EBI 310 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up

Information 1240409 ebro 1340-6331-ISO EBI 310 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up

Download

Download 1240409 ebro 1340-6331-ISO EBI 310 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up

Description

The EBI310 is a flexible data logger for pharmacy and high-precision applications, with large storage space for accurate, simple and cost-effective temperature measurement. The automatically generated PDF report allows access to the recorded data using any PDF reader. The manipulation of the measured temperature values is not possible, what the data security. The Logger can with the aid of the online configurator from ebro ® can be programd. There will be no additional software required

This text is machine translated.

Features

  • USB temperature data logger for monitoring the cold chain
  • 120,000 measurement values storage space
  • Not manipulierbares PDF/A1b format
  • Highly flexible alarm system 5 limit values
  • Temperature monitoring according to the GMP/HACCP-/IFS specifications
  • High data security.

Scope of delivery

  • CR2450 battery
  • User manual
  • Factory calibration certificate

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.