• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro TFX 420 & TPX 400 Probe thermometer (HACCP) Temperature reading range -50 up to 400 °C Sensor type Pt1000 Complies

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision insertion thermometer TFX 420

  • Large, clear display
  • Measurement range -50 to +400ºC
  • Pluggable penetration probe

Technical specifications

  • Protection class IP67
Product type

Probe thermometer (HACCP)

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

400 °C

Sample rate

1 s

Sensor type

Pt1000

Accuracy ± °C

0.3 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 109 x 54 x 22 mm

Resolution (temperature)

0.1 °C

EN standard

EN 13485

Features

Complies with HACCP standards

Probe length

130 mm

Weight

90 g

Temperature reading range

-50 up to 400 °C

Width

54 mm

Height

22 mm

Length

109 mm

Power supply (details)

CR2477 lithium button cell 3 V/1 Ah

Resolution

0.1 °C

Basic accuracy

±0.3 °C

Temperature range

-50 to +400 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101502 ebro TFX 420 & TPX 400 Probe thermometer (HACCP) Temperature reading range -50 up to 400 °C Sensor type Pt1000 Complies

Description

The precision thermometer is a handy, watertight and with a replaceable lithium battery-operated temperature measurement device for a wide range of measurement and control tasks in the laboratory and in the industry. The electronics is a microprocessor-controlled. This guarantees a high measuring accuracy and linearity over the entire measuring range.

This text is machine translated.

Features

  • Sturdy and shock proof
  • High accuracy
  • Dishwasher-safe
  • MIN/MAX/HOLD
  • Battery be replaced.

Scope of delivery

  • Sensor TPX 400
  • Battery
  • Factory calibration certificate
  • User manual.

More interesting products

(*All information is plus legal VAT)