• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.1048 Probe thermometer Temperature reading range -50 up to +300 °C Complies with HACCP standards

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

155 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Penetration thermometer

  • Measuring range -50 to +300 °C
  • Splash waterproof IP55
  • Circular seal with the inscription 'HACCP', 'Conform' at the top and 'Tested' at the bottom, in black lettering on a turquoise background.

Technical specifications

Product type

Probe thermometer

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+300 °C

Accuracy ± °C

1 °C

Dim

(L x W x H) 17 x 25 x 245 mm

Features

Complies with HACCP standards

Probe length

140 mm

Weight

24 g

Temperature reading range

-50 up to +300 °C

Width

25 mm

Height

245 mm

Length

17 mm

Power supply (details)

1 x LR44 button cell

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299975 TFA Dostmann 30.1048 Probe thermometer Temperature reading range -50 up to +300 °C Complies with HACCP standards

Conformity certificate

Conformity certificate 1299975 TFA Dostmann 30.1048 Probe thermometer Temperature reading range -50 up to +300 °C Complies with HACCP standards

Description

Penetration thermometer for simple temperature measurements in liquids, powdery and plastic materials.

This text is machine translated.

Features

  • Auto power-off

Scope of delivery

  • Protective cover
  • Battery
  • User manual.

More interesting products

(*All information is plus legal VAT)