• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW Rapid 5000 Power bank 5000 mAh Magsafe, Qi Wireless Charging Li-ion USB C®, Wireless charging Light blue

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ECOFLOW Rapid 5000 Power bank

  • 2x USB-C input/output
  • Charger output wireless Qi2.0 15 W

Technical specifications

Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

5000 mAh

Charging current (max.)

3000 mA

Technology

Li-ion

Length

108 mm

Width

70 mm

Connector

USB C®

Wireless charging

Height

14 mm

Weight

180 g

Factory colour

Light blue

Wireless charging

Yes

22579

Charging method

Magsafe

Qi Wireless Charging

Dim

(L x W x H) 108 x 70 x 14 mm

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385544 ECOFLOW Rapid 5000 Power bank 5000 mAh Magsafe, Qi Wireless Charging Li-ion USB C®, Wireless charging Light blue

Description

EcoFlow integrates with Rapid a magnetic charging experience, latest battery and software technology in the mobile daily routine.

Lightning fast charging and recharging with Rapid energy
Rapid uses the patented X-stream technology for smartphone-level power density and high charging speed. Otherwise, the PD3.0 protocol is supported for fast charging and charging. Together with the Qi2-certified wireless charging and the integrated cable the Rapid enables a comfortable charging at maximum charging speed.

Rapid is your power source on the go
Rapid offers a high output power and is compatible with different charging protocols. Rapid charges most portable devices such as MacBooks, iPads, e-readers, fitness armband and headphones.

In the hand or freehand
EcoFlow Rapid combines elegant design with practical functionality. It is highly magnetic and slip-proof so that it lies securely in the hand while in use and does not slip. The integrated stand allows hands-free operation and can also be used as a table stand.

Double protection for healthy, permanent charging
The dual cooling protection of EcoFlow uses a heat dissipation structure that monitors the temperature 50 times per second, reduces the temperature and extends the life of the battery.

Exclusive structure keeps temperature low
Advanced vehicle quality technology minimizes electrical resistance with a unique internal cooling system that reduces heat when charging magnetic.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)