• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW RAPID Mag 10K Power bank 10000 mAh Fast Charge, Magsafe, Qi Wireless Charging Li-ion USB C® Pearlescent white

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ECOFLOW RAPID Mag 10K Power bank

  • Capacity 10,000 mAh
  • Magnetic wireless charging (Qi, upto 7.5W)
  • Compact for travelling
  • LED indicator

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Technology

Li-ion

Length

103 mm

Width

71.6 mm

Connector

USB C®

Height

15.5 mm

Weight

187 g

Factory colour

Pearlescent white

Wireless charging

Yes

Charging method

Fast Charge

Magsafe

Qi Wireless Charging

Dim

(L x W x H) 103 x 71.6 x 15.5 mm

Connector type

USB-C® 1x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642316 ECOFLOW RAPID Mag 10K Power bank 10000 mAh Fast Charge, Magsafe, Qi Wireless Charging Li-ion USB C® Pearlescent white

Description

Magnetic power bank while traveling. Fits securely on your smartphone (with MagSafe/compatible case) and charges wirelessly. Ideal as a compact backup battery for travel, everyday life and business.

Ultra slim 15.5 mm:
So compact as seven 2 Euro coins stacked on top of each other. Can be put invisibly in the trouser pocket, a slim laptop bag or a hand-bag.
38°C Cool Touch: Extend the life of your phone with X-Cooling technology.

10 000 mAh energy as required:
No full charge? There is no reason to panic. With 10 000 mAh you can charge an iPhone 16 up to 2.06 times.

11N Grip, no slipping:
Military-grade N52 magnets withstand running, cycling and subway chaos.
30 W charging, 50 % in 49 min.

60° StandCapacity indicators:
Four LEDs indicate the charging status of the battery in real time.

This text is machine translated.

Scope of delivery

  • Rapid Mag Power bank × 1

Hints

Note: MagSafe/compatible case is required for magnetic adhesion.

System requirements

  • Smartphone with Qi charging
  • For magnetic function MagSafe/compatible case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)