• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW RAPID Pro Power bank 27650 mAh Fast Charge LiNiMnCoO2 USB C® Black Status display

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 4
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Power bank

Charging slots

4

Capacity (mAh, Ah)

27650 mAh

Technology

LiNiMnCoO2

Length

166 mm

Width

55 mm

Connector

USB C®

Height

58 mm

Weight

699.4 g

Factory colour

Black

Wireless charging

No

Charging method

Fast Charge

Dim

(L x W x H) 166 x 55 x 58 mm

Connector type

USB-C® 4x

Capacitance measured

27650 mAh

Powerbank features

Status display

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3593637 ECOFLOW RAPID Pro Power bank 27650 mAh Fast Charge LiNiMnCoO2 USB C® Black Status display

User & Safety Instructions

User & Safety Instructions 3593637 ECOFLOW RAPID Pro Power bank 27650 mAh Fast Charge LiNiMnCoO2 USB C® Black Status display

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)