
Highlights & Details
EcoFLOW RIVER 3 EB300 Extra Battery
- Wireless connection using Pogo pin technology
- Fixing with clips instead of cable or screws
- Additional battery for up to 140 W Charging & operation via USB-C.
- Additional battery can be used as a power bank for smaller devices
- Extension of the River 3 Plus to up to 888Wh
- Additional batteries available: EB300 (286Wh) / EB600 (572Wh)
- Installation in a few seconds
Technical specifications
- Energy 286 Wh
- USB-C output 5 V/9 V/12 V/15 V⎓3 A max., 20 V/28 V⎓5 A max., 140 W max.
- Temperature range: -10 to +45 °C
- Product type
Battery pack
- Capacity
286 Wh
- Technology
LiFePO4
- Length
234 mm
- Connector type
USB-C® port
- Width
224 mm
- Height
110 mm
- Powerbank features
Able to charge and discharge at the same time
- Weight
3500 g
- Factory colour
Black
- Charging method
Power Delivery
- Dim
(L x W x H) 234 x 224 x 110 mm
- Connector
USB C®
- Inputs
USB-C®
- USB-C voltage output (max.)
28 V
- USB-C current output (max.)
5 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3403618 ECOFLOW RIVER 3 EB300 Extra Battery Battery pack Power Delivery LiFePO4 USB C® Black Able to charge and discharge at the
Information
Test Summary Report 3403618 ECOFLOW RIVER 3 EB300 Extra Battery Battery pack Power Delivery LiFePO4 USB C® Black Able to charge and discharge at the
Security datasheet
Security datasheet 3403618 ECOFLOW RIVER 3 EB300 Extra Battery Battery pack Power Delivery LiFePO4 USB C® Black Able to charge and discharge at the
Description
This text is machine translated.
What kind of Power Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























