• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect BU37SK/FOZ D-SUB receptacles 90 ° Number of pins: 37 Cut & Clip 1 pc(s)

1/2
Product type
D-SUB receptacles
Connector type
Power strip, straight
Number of pins
37
Connection
Cut & Clip
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB with insulation displacement

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 37

Our service for you

Technical specifications

Product type

D-SUB receptacles

Connector type

Power strip, straight

Number of pins

37

Connection

Cut & Clip

Connection angle

90°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

BU37SK/FOZ

Contact material

Brass

Contact surface

Gold plated

RoHS-compliant

Yes

Temperature range

-55 °C Up to +85 °C

Type

BU37SK/FOZ

Documents & Downloads

Datasheet

Datasheet 1400606 econ connect BU37SK/FOZ D-SUB receptacles 90 ° Number of pins: 37 Cut & Clip 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.48€ 40.48*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)