• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect DVIAD1 DVI connector Socket, horizontal mount Number of pins: 29 Beige 1 pc(s)

1/2
Image similar
Product type
DVI connector
Connector type
Socket, horizontal mount
Connection
Solder pins
Number of pins
29
Contact material
Copper alloy gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.99
-17 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DVI-mounted socket

  • DVI connector
  • Socket, horizontal mount

Our service for you

Technical specifications

Type

25 + 4

Product type

DVI connector

Connector type

Socket, horizontal mount

Factory colour

Beige

Connection

Solder pins

Number of pins

29

Contact material

Copper alloy gold plated

Manufacturer part #

DVIAD1

Type

DVIAD1

Content

1 pc(s)

Nominal current

1 A

Temperature range

-20 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1303522 econ connect DVIAD1 DVI connector Socket, horizontal mount Number of pins: 29 Beige 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)