• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect MCX6F MCX6F MCX connector Socket, right angle 50 Ω 1 pc(s)

1/2
Image similar
Product type
MCX connector
Connector type
Socket, right angle
Impedance
50 Ω
Connection
Solder pins
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCX connector

  • The plug socket - name, according to the shape of the inner conductor defined.

Our service for you

Technical specifications

Product type

MCX connector

Connector type

Socket, right angle

Impedance

50 Ω

Connection

Solder pins

Content

1 pc(s)

Case material

Brass gold plated

Manufacturer part #

MCX6F

Insulation resistance

5000 MOHM

Insulation material

PTFE

Contact material

Brass gold plated

RoHS-compliant

Yes

Type

MCX6F

Seal type

Push-Pull

Documents & Downloads

Datasheet

Datasheet 1311376 econ connect MCX6F MCX6F MCX connector Socket, right angle 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1311376 econ connect MCX6F MCX6F MCX connector Socket, right angle 50 Ω 1 pc(s)

Description

MCX-Plug connectors are small coaxial Plug connectors with Snap closure for Frequencies up to 6 GHz. Areas of Application: GPS Systems, WLAN, Fixed line and mobile Communications.

This text is machine translated.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.