• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect PH25L D-SUB housing Number of pins: 25 Plastic 180 ° Grey 1 pc(s)

1/2
Image similar
Product type
D-SUB housing
Number of pins
25
Case material
Plastic
Cable outlets
180 °
Connection angle
180 °
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.92 / piece)
€ 1.19
-23 %
€ 0.92
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB enclosure series PH

  • Number of pins: 25
  • Plastic

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

25

Case material

Plastic

Cable outlets

180°

Factory colour

Grey

Connection angle

180°

Content

1 pc(s)

Type

Long knurled screws

Shielded

No

Manufacturer part #

PH25L

RoHS-compliant

Yes

Features

1x cable exit

+ long screws

Type

PH25L

Cable diameter (details)

10.20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882833 econ connect PH25L D-SUB housing Number of pins: 25 Plastic 180 ° Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)