• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect PH37 PH37 Number of pins: 37 Plastic 180 ° Grey 1 pc(s)

1/2
Image similar
Number of pins
37
Case material
Plastic
Connection angle
180 °
Content
1 pc(s)
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

216 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB housing

  • Number of pins: 37
  • Plastic

Our service for you

Technical specifications

Number of pins

37

Case material

Plastic

Factory colour

Grey

Connection angle

180°

Content

1 pc(s)

Shielded

No

Manufacturer part #

PH37

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

Type

PH37

Cable diameter (details)

13.7 mm

Documents & Downloads

Datasheet

Datasheet 1311406 econ connect PH37 PH37 Number of pins: 37 Plastic 180 ° Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1311406 econ connect PH37 PH37 Number of pins: 37 Plastic 180 ° Grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.82€ 7.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)