• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect Pin strip (standard) WT Total number of pins 20 Contact spacing: 2.54 mm WT20GSS 1 pc(s)

1/3
Image similar
Product type
Pin strip (standard)
Connector type
Multipole connector, straight
No. of rows
2
Series
WT
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMT Headers

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 20

Our service for you

Technical specifications

Product type

Pin strip (standard)

Connector type

Multipole connector, straight

No. of rows

2

Connector system

wire-to-board

Series

WT

CS

2.54 mm

Pins per row

10

Total number of pins

20

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection

SMT

Case material

Polyamide

Manufacturer part #

WT20GSS

Factory colour

Black

Industrial packaging

No

Insulation material

Polyamide

Contact material

Copper alloy

Connector contact surface

Gold plated

Nominal voltage

500 V AC

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

WT20GSS

Documents & Downloads

Datasheet

Datasheet 1311482 econ connect Pin strip (standard) WT Total number of pins 20 Contact spacing: 2.54 mm WT20GSS 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)