• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect SIL socket (precision) No. of rows: 2 Pins per row: 2 MP70D4 1 pc(s)

1/2
Image similar
Connector type
Power strip, straight
Product type
SIL socket (precision)
No. of rows
2
Total number of pins
4
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.44 / piece)
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket terminal strip RM 2.54 mm

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 2

Our service for you

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (precision)

No. of rows

2

Pins per row

2

Total number of pins

4

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Circular

Nominal voltage

60 V

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Tin plated

Contact material

Copper alloy

Case material

PPS

Pin Ø

0.60 mm

Pin length (PCB)

3 mm

Separable

No

Dim

(L x W x H) 10.00 x 5.08 x 5.08 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

MP70D4

Industrial packaging

No

Content

1 pc(s)

Width

5.08 mm

Height

5.08 mm

Length

10.00 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

MP70D4

Documents & Downloads

Datasheet

Datasheet 1311389 econ connect SIL socket (precision) No. of rows: 2 Pins per row: 2 MP70D4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1311389 econ connect SIL socket (precision) No. of rows: 2 Pins per row: 2 MP70D4 1 pc(s)