
1/2
Image similar
Socket + braid
Power strip, straight
1
wire-to-board
2.54 mm
10
10
25.96 mm
1.02 mm
Square
1 pc(s)
(L x W x H) 312.9 x 25.96 x 5.00 mm
Open end cable
Polyamide
PS10
Beige
No
Polyamide
Copper alloy
Tin plated
5.00 mm
312.9 mm
Yes
Perpendicular (to the PCB)
+85 °C
-25 °C
PS10
Datasheet 1303859 econ connect Socket + braid Total number of pins 10 Contact spacing: 2.54 mm PS10 1 pc(s)
€ 6.49*
The necessary accessories are required to use the article as described.