• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect Socket housing cable Total number of pins 4 Contact spacing: 2.54 mm CG4 1 pc(s)

1/2
Image similar
Product type
Socket housing cable
Connector type
Enclosure
No. of rows
1
CS
2.54 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

754 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.03 / piece)
€ 0.12
-75 %
€ 1.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket enclosure - PCB RM 2.54 mm

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Enclosure

No. of rows

1

Connector system

wire-to-board

CS

2.54 mm

Pins per row

4

Total number of pins

4

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection angle

180°

Case material

PPE

Manufacturer part #

CG4

Factory colour

Black

Nominal voltage

250 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

85 °C

Min. temperature

-25 °C

Type

CG4

Documents & Downloads

Datasheet

Datasheet 1884087 econ connect Socket housing cable Total number of pins 4 Contact spacing: 2.54 mm CG4 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.00€ 5.50*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)