
1/12
Robotic vac
300 min
Accumulator
(W x H x D) 351 x 96 x 353 mm
5200 mAh
Li-ion
14.8 V
Carpet
Hard floor
4.2 kg
White
390 min
6.5 h
351 mm
96 mm
550 m²
353 mm
0.18 l
66 dB
45 W
Yes
yes
yes
550 m²
0.4 l
1.5 l
yes
no
yes
yes
yes
8000 Pascal
yes
451 x 356 x 380 mm
4.5 kg
300 min
yes
yes
yes
385 g
yes
yes
10.2 kg
yes
yes
User & Safety Instructions 3743451 ECOVACS DKX55 Robotic vac White