• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECS Elitegroup Mini PC LIVA Z2 Intel® Celeron® N5030 3.1 GHz 4 GB RAM 64 GB eMMC Win 10 Pro 95-696-MH2174

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ECS Elitegroup LIVA Z2 Mini PC

  • Intel® Celeron® N5030 Gemini Lake 4 core(s) / max. 3.1 GHz
  • RAM: 4 GB DDR4 RAM
  • 64 GB eMMC
  • Windows® 10 Pro

Technical specifications

Product type

Mini PC

Model

LIVA Z2

CPU series

Intel® Celeron®

CPU

Intel® Celeron® N5030

Processor/type

N5030

Processor generation

Gemini Lake

Processor cores (No.)

4 x

CPU speed

1.1 GHz

CPU turbo clock speed (max.)

3.1 GHz

CPU cache

4 MB

4 GB

RAM type

DDR4 RAM

HDD capacity (total)

64 GB

Hard drive

64 GB

HDD 1 type

eMMC

Drive

w/o hard drive

Keyboard layout

Keyboard not included

No. of HDMI ports

2 x

No. of USB 3.0 ports

1 x

No. of USB type A 3.0 ports

3 x

Interfaces

Gigabit LAN (1 Gbps)

HDMI™

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

USB C®

Headphone/mic combo jack (3.5 mm)

Width

132 mm

Height

118 mm

Depth

56.4 mm

PSU power

65 W

Operating system (Version)

Windows® 10 Pro

No. of 10 Gb LAN ports

1 x

Memory techology

DDR4

Memory banks

2

No. of USB 2.0 ports

2 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585654 ECS Elitegroup Mini PC LIVA Z2 Intel® Celeron® N5030 3.1 GHz 4 GB RAM 64 GB eMMC Win 10 Pro 95-696-MH2174

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.