• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ed1 Top hat profile rail 35x15mm, 1FB 244mm, mounting on mounting frame 2CPX039381R9999 ED1 Striebel & John Content: 1 p

Packaging type
Single
Product type
Contact base
Mounting type
DIN rail
Case material
Steel
Manufacturer part #
2CPX039381R9999
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Contact base

Mounting type

DIN rail

Case material

Steel

Manufacturer part #

2CPX039381R9999

Content

1 pc(s)

Type

ED1

Weight

0.15

DIN rail (top hat rail) 35/15 mm

15 mm

Galvanic/electrolytic zinc plated

244 m

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2329150 Ed1 Top hat profile rail 35x15mm, 1FB 244mm, mounting on mounting frame 2CPX039381R9999 ED1 Striebel & John Content: 1 p

User & Safety Instructions

User & Safety Instructions 2329150 Ed1 Top hat profile rail 35x15mm, 1FB 244mm, mounting on mounting frame 2CPX039381R9999 ED1 Striebel & John Content: 1 p

Description

Top hat profile rail 35 x 15 mm, field width 1, length 244 mm, width rail 1, for mounting on the EDF and WR mounting frame, with hole pattern for wire holder ED44 / ED45.

This text is machine translated.

What kind of Signal & Power Connectors are you looking for?