• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDAC Pin housing PCB Total number of pins 6 Contact spacing: 2 mm 140-506-417-060 1 pc(s)

Product type
Pin housing PCB
CS
2 mm
Total number of pins
6
Connector system
wire-to-board
Pins per row
6
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

900 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.45 / piece)
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content: 1 pc(s)
  • Total number of pins: 6

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector system

wire-to-board

CS

2 mm

Pins per row

6

Total number of pins

6

Nominal current

2 A

Nominal current - rounded value

2 A

Content

1 pc(s)

Case material

PA 9T UL94V-0

Manufacturer part #

140-506-417-060

Factory colour

Beige

Nominal voltage

100 V DC/AC

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

140-506-417-060

Documents & Downloads

Datasheet

Datasheet 2902596 EDAC Pin housing PCB Total number of pins 6 Contact spacing: 2 mm 140-506-417-060 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 0.48*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)