• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDAC Power Electronics EA10442D1201 Bench PSU (fixed voltage) 12 V DC 3.33 A 40 W Suitable for LED arrays

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Mains socket

Max. output current

3.33 A

Output current (max.) - rounded

3.33 A

Output

5.5/2.1 coaxial connector

Output voltage

12 V DC

Input voltage

115 V AC

230 V AC

No. of outputs

1 x

Output current (high)

3,33 A

Inputs

C8

EuP Status

Level VI

Weight

160 g

40 W

PSU features

Suitable for LED arrays

Width

35.7 mm

Height

25.7 mm

Length

85.5 mm

Type

EA10442D1201

Documents & Downloads

Datasheet

Datasheet 2467892 EDAC Power Electronics EA10442D1201 Bench PSU (fixed voltage) 12 V DC 3.33 A 40 W Suitable for LED arrays

User & Safety Instructions

User & Safety Instructions 2467892 EDAC Power Electronics EA10442D1201 Bench PSU (fixed voltage) 12 V DC 3.33 A 40 W Suitable for LED arrays

Description

Features

  • Universal input
  • Overload protection, auto recovery
  • Protected against short circuit, overload and overvoltage
  • Energy efficiency level VI (DOE), ERP, CoC Tier2
  • suitable for indoor applications
  • Safety standards: EN62368-1
  • EMC standards: EN55032 class B.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)