Image similar
Socket housing cable
Socket, straight
1
wire-to-wire
572
5.08 mm
3
3
18 mm
Rectangular
10 A
10 A
1 pc(s)
(L x W x H) 26 x 18 x 8.80 mm
Polybutylene
572-003-000-200
White
Tin plated
300 V AC
8.80 mm
26 mm
Yes
IP67
+105 °C
-40 °C
572-003-000-200
Datasheet 1492621 EDAC Socket housing cable 572 Total number of pins 3 Contact spacing: 5.08 mm 572-003-000-200 1 pc(s)
User & Safety Instructions 1492621 EDAC Socket housing cable 572 Total number of pins 3 Contact spacing: 5.08 mm 572-003-000-200 1 pc(s)
€ 0.81*
The necessary accessories are required to use the article as described.