
Technical specifications
- Product type
Permanent marker
- Ink colour
Black
- Line thickness
1 mm
5 mm
- Grip area type
Round
- Tip type
Wedge tip
- Feeding mechanism type
Cap type
- Ink type
permanente, geruchsarme Tinte, xylol- und toluolfrei
- Clip
No
- Barrel colour
White
- Factory colour
Black
- Content
1 pc(s)
- Pen cap fits both ends
Yes
- Barrel material
Aluminium
- Product type description
No.1
- Range of use
Folie, Glas, Holz, Karton, Papier, Kunststoff, Gummi, Leder, Metalle, Porzellan, Stein, Styropor
- Exchangeable tips
Yes
- Promotional item type
Permanentmarker No.1
- Doesn't dry out when left uncapped
No
- Lightfast
Yes
- refillable
Yes
- fast-drying
Yes
- waterproof
Yes
- Smearproof
Yes
- Line width (max.)
5 mm
- Line width (min.)
1 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 336622 Edding No.1 4-1001 Permanent marker Black waterproof: Yes
User & Safety Instructions
User & Safety Instructions 336622 Edding No.1 4-1001 Permanent marker Black waterproof: Yes
Description
This text is machine translated.


































