
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
OHP film marker
- Ink colour
Black
Red
Blue
Green
- Line thickness
0.3 mm
- Factory colour
Black
Red
Blue
Green
- Content
1 Set
- Exchangeable tips
No
- Lightfast
Yes
- refillable
No
- fast-drying
Yes
- waterproof
Yes
- Smearproof
Yes
Documents & Downloads
Datasheet
Datasheet 3192877 Edding 140 S 4-140-4 OHP film marker Black, Red, Blue, Green waterproof: Yes
User & Safety Instructions
User & Safety Instructions 3192877 Edding 140 S 4-140-4 OHP film marker Black, Red, Blue, Green waterproof: Yes
Description
Especially made for writing on OHP transparencies as well as glass, slide frames etc. The edding OHP marker is characterised by its brilliant colour. E-140 S in a set of four with round tip. Permanent, waterproof ink
This text is machine translated.
This text is machine translated.
Features
- Permanent Pen Edding 140 S
- Foil writer with metal-formed round tip for permanent labeling of almost all smooth plastic surfaces, such as OHP-foils
- Also suitable for marking glass
- Permanent, waterproof, light-resistant, low-odor ink based on alcohol
- Smearproof, quick drying, can be corrected with alcohol, high transparency
- Black cap with plastic clip
- Shaft color: Black
- Stroke width: 0.3 mm
- Writing colors: Black, red, blue, green
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.60*
What kind of Permanent Markers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































