• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Toner replaced HP 203X (CF540X) Compatible Black 3200 Sides EDD-2204 18-2204

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

18-2204

Short ID

EDD-2204

Compatible with

HP

Replaces original item

203X (CF540X)

Colour

Black

Page yield

3200 Sides

Page yield (black)

3200 Sides

Content

1 pc(s)

Factory colour

Black

Page yield

3200 Sides

Supplies type

Toner cartridge

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2574568 Edding Toner replaced HP 203X (CF540X) Compatible Black 3200 Sides EDD-2204 18-2204

User & Safety Instructions

User & Safety Instructions 2574568 Edding Toner replaced HP 203X (CF540X) Compatible Black 3200 Sides EDD-2204 18-2204

Warranty Terms

Warranty Terms 2574568 Edding Toner replaced HP 203X (CF540X) Compatible Black 3200 Sides EDD-2204 18-2204

Description

edding Toner EDD-2204 replaces HP 203X (CF540X)Also use edding quality when printing!Reliable print quality and flawless operation at an attractive price – edding offers a high-quality range of printer cartridges and remanufactured toner cartridges in the area of printer accessories at a convincing price-performance ratio.edding's products meet or exceed the highest quality standards for alternative printer accessories - for example, almost all edding toner cartridges are remanufactured according to the latest DIN versions 33870-1 and 33870-2 respectively.Compatible with the following printer models:HP Color LaserJet Pro M 254 dnw, Color LaserJet Pro M 254 dw, Color LaserJet Pro M 254 nw, Color LaserJet Pro MFP M 280 nw, Color LaserJet Pro MFP M 281 fdn, Color LaserJet Pro MFP M 281 fdw, Color LaserJet Pro MFP M 281 fw.

This text is machine translated.

Features

  • REPLACES HP 203X (CF540X
  • edding quality - 100% compatible with at least the same page range
  • edding quality - 100% compatible with at least the same page range
  • Convincing price-performance ratio with proven edding quality
  • edding service hotline and on-site maintenance service by qualified printer technicians
  • Reprocessed toner cartridges protect the environment and save CO².

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)