• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding Toner replaced HP 44A (CF244A) Compatible Black 1000 Sides EDD-2218 18-2218

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Page yield as per ISO/IEC 19752
Product type

Toner

Type

Compatible

Manufacturer part #

18-2218

Short ID

EDD-2218

Compatible with

HP

Replaces original item

44A (CF244A)

Colour

Black

Page yield

1000 Sides

Page yield (black)

1000 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3364207 Edding Toner replaced HP 44A (CF244A) Compatible Black 1000 Sides EDD-2218 18-2218

User & Safety Instructions

User & Safety Instructions 3364207 Edding Toner replaced HP 44A (CF244A) Compatible Black 1000 Sides EDD-2218 18-2218

Description

Printing with Edding - economical and reliable

With a wide range of compatible ink cartridges and toners, Edding offers the right product for many printers. For several reasons for joy, Edding ink cartridges for inkjet printers and toner cartridges for laser printers offer excellent print quality at an attractive price. The page yield is at least as high as the original, sometimes even higher. Whether holiday photos or text document: High-quality inks provide for completely brilliant print results.

This text is machine translated.

Scope of delivery

  • EDD-2218 black

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)