• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eden WaterParadise PAS 3000 94017 Aquarium pump

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

EDEN PAS 3000 Aquarium pump

  • Protected suction hole for the safety of the aquarium occupants
  • Provides water circulation in the filter as well as in the aquarium
  • Adjustable flow rate
  • Secure stand through suction cups included
  • Suitable for freshwater and seawater
  • Integrated cleaning function against limescale and algae residues

Technical specifications

  • Power cable length 1.5 m.
  • Net weight: 1.21 kg
Product type

Aquarium pump

Max. delivery head

3 m

Flow rate

3000 l/h

Power consumption (P1)

55 W

Hose connection

20 mm (3/4") Ø

Length

76 mm

Width

115 mm

Height

119 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376083 Eden WaterParadise PAS 3000 94017 Aquarium pump

Description

The optimal alignment of the running unit and engine performance gives this pump reliability, quiet running and a high performance. The EDEN PAS 3000 is supplied with two covers. Thus, it can be set up either immersed or dry. In the immersed application the pump is equipped with a protected suction opening, which removes coarse dirt particles. This pump has a special cleaning mechanism. By simply turning, the cover's comb system ensures the cleaning of the suction operation of lime and algae residues. The flow rate can be easily adjusted using an integrated control. Thanks to the standardized connections, most of the hoses available on the market can be easily connected.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)