• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase OptiMax 500 42654 Circulation pump

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OptiMax 500

  • COMPACT: The OptiMax 500 is particularly space-saving and easy to hide
  • LOCATION: For implementation under water, inside the aquarium
  • EASY TO FIX: Two practical suction cups for fixing at the desired place
  • EASY TO adjust: The water flow rate can be easily adjusted
  • MOVING: Ideal for an efficient water circulation or for the operation of an aquarium filter
  • EFFICIENT: Particularly strong delivery rate with a compact size

Technical specifications

Product type

Circulation pump

Max. delivery head

0.80 m

Operating voltage

230 V

Flow rate

500 l/h

Power consumption (P1)

5 W

Length

55 mm

Width

42 mm

Height

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639772 Oase OptiMax 500 42654 Circulation pump

Description

The OptiMax 500 aquarium pump is a small and energy-saving power pack. With a maximum flow rate of 500 liters per hour and a power consumption of 5 watt, it promotes water in a very efficient manner. The water flow rate can be easily adjusted. The maximum water column is 80 cm. The aquarium pump is used inside the aquarium under water. The 0.13 kg light pump can be simply fastened in the tank by two suction holders Thanks to its compact design (55 × 42 × 60 mm), it can be easily hidden. The pump ensures efficient water circulation in both fresh and seawater. It is also suitable for the operation of aquarium filters. The power cable supplied is 1.5 m long.

This text is machine translated.

Scope of delivery

  • Suction cups
  • Running unit
  • Housing

Hints

Pump must not run dry! Otherwise the pump will be destroyed.

More interesting products

(*All information is plus legal VAT)