• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eden WaterParadise CDA 600 94235 Aquarium pump

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDEN CDA 600 Water change system

  • Secure attachment through suction cups included
  • 10 m hose for flexible use
  • Powerful pump for a quick change of water
  • More safety for the animals thanks to adjustable suction opening of the pump
  • Possibility of water treatment before water enters the aquarium
  • Suitable for freshwater and seawater

Technical specifications

  • Power cable length 3.5 m.
  • Net weight: 1.4 kg
  • Litres per hour max. 600 l/h
  • Meter water column max.: 1.3 m.
  • Hose length 10 m
  • Connection for hoses ø (inner/outer) 12 / 16 mm
Product type

Aquarium pump

Max. delivery head

1.3 m

Flow rate

600 l/h

Power consumption (P1)

11 W

Length

75 mm

Width

52 mm

Height

88 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376120 Eden WaterParadise CDA 600 94235 Aquarium pump

Description

Water exchange system without annoying bucket towing. Consists of a powerful aquarium pump, a 10 m hose and suction cups for attachment. The EDEN CDA 600 Water Switching System is the ideal solution for quick and easy water change. The pump has an adjustable suction opening and thus protects your aquarium occupants. The suction cups included in the delivery ensure a secure hold of the hose when filling the aquarium. Since the water is not immediately discharged from the water tap into the aquarium, there is a possibility of water treatment even before the water reaches the aquarium.

This text is machine translated.

Scope of delivery

  • Aquarium pump
  • 10 m hose
  • Suction cups for mounting

More interesting products

(*All information is plus legal VAT)