User & Safety Instructions 3376084 Eden WaterParadise PAS 4200 94018 Aquarium pump
Description
The optimal alignment of the running unit and engine performance gives this pump reliability, quiet running and a high performance. The EDEN PAS 4200 is supplied with two covers. Thus, it can be set up either immersed or dry. In the immersed application the pump is equipped with a protected suction opening, which removes coarse dirt particles. This pump has a special cleaning mechanism. By simply turning, the cover's comb system ensures the cleaning of the suction operation of lime and algae residues. The flow rate can be easily adjusted using an integrated control. Thanks to the standardized connections, most of the hoses available on the market can be easily connected.
This text is machine translated.
Description
The optimal alignment of the running unit and engine performance gives this pump reliability, quiet running and a high performance. The EDEN PAS 4200 is supplied with two covers. Thus, it can be set up either immersed or dry. In the immersed application the pump is equipped with a protected suction opening, which removes coarse dirt particles. This pump has a special cleaning mechanism. By simply turning, the cover's comb system ensures the cleaning of the suction operation of lime and algae residues. The flow rate can be easily adjusted using an integrated control. Thanks to the standardized connections, most of the hoses available on the market can be easily connected.