• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eden WaterParadise PAS 500 94012 Aquarium pump

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

EDEN PAS 500 Aquarium pump

  • Protected suction hole for the safety of the aquarium occupants
  • Provides water circulation in the filter as well as in the aquarium
  • Adjustable flow rate
  • Secure stand through suction cups included
  • Suitable for freshwater and seawater

Technical specifications

  • Power cable length 1.5 m.
  • Net weight: 0.21 kg
Product type

Aquarium pump

Max. delivery head

0.8 m

Flow rate

500 l/h

Power consumption (P1)

5 W

Hose connection

13 mm (1/2") Ø

Length

35 mm

Width

51 mm

Height

54 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376078 Eden WaterParadise PAS 500 94012 Aquarium pump

Description

The EDEN PAS 500 aquarium pump is characterized by a special design of the rotor and the impeller. Both together guarantee a long life and convince with a quiet operation. The pump was developed and produced in Italy. It has been specially designed for underwater use and thus Ideal for filtering and water circulation. Thanks to the thermal overload protection, the pump runs in a trouble-free continuous operation. The flow rate of the EDEN PAS 500 can also be controlled continuously. The suction cups included in the delivery ensure a secure stand.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)