• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase Aqua In-Out Set 800 42722 Aquarium pump

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqua in-out set 800

  • WATER CHANGE MADE EASY: Quick and easy exchange for easy aquarium maintenance
  • PRACTICAL: Move water change without annoying buckets
  • INCLUSIVE: With reliable, efficient pump, which transports the waste water out of the aquarium and pumps fresh water back in
  • SAFE: Suction protection with adjustable opening protects the animals from injury
  • COMPLETE: Includes 10 meter long hose and clamp fitting
  • SÜSS OR SALTY: Suitable for freshwater and seawater pools

Technical specifications

Product type

Aquarium pump

Max. delivery head

1.0 m

Operating voltage

230 V

Power consumption (P1)

7 W

Length

78 mm

Width

52 mm

Height

88 mm

Max. feed rate

800 l/h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639848 Oase Aqua In-Out Set 800 42722 Aquarium pump

User & Safety Instructions 3639848 Oase Aqua In-Out Set 800 42722 Aquarium pump

Description

The Aqua In-Out water change system enables a fast and easy water change, without having to carry a heavy bucket. A 10 meter long hose ensures good water quality in the aquarium. With a power consumption of 7 Watts, a reliable and efficient pump with a capacity of 800 l/h delivers old water from the basin and fresh water again. A suction protection with adjustable opening protects the animals in the aquarium against injuries. The complete set includes the pump and a hose. The pump can be set up in fresh or seawater.

This text is machine translated.

Hints

Must not get into the hands of children.

More interesting products

(*All information is plus legal VAT)