User & Safety Instructions 1235006 EDIMAX EW-7722UTn Wi-Fi dongle USB A (USB 2.0) 300 MBit/s
Description
The EW-7722UTn V2 is a WLAN USB adapter with maximum range and speed. This WLAN USB adapter can transfer data at a speed of up to 300 Mbit/s when it connected to Wi-Fi-enabled 802.11n devices, i.e. 5 times faster than using an 802.11g connection. It was never so easy, as with the EW-7722PTn V2, the existing Internet connection is faster. For this purpose, you only need the adapter into the USB port of your computer or laptop to put it there is a better internet connection.
WLAN 802.11n standard (data transmission at speeds of up to 300 Mbit/s) The Edimax EW-7722UTn V2 provides you with increased wireless range and higher data transfer speeds. In this device is the wireless LAN technology 11n integrated WLAN coverage by up to 5-fold increase and the dead angle in the range of cover of the WLAN to reduce. The EW-7722UTn V2 corresponds to the WLAN-standards IEEE 802.11b/g/n and can be used in connecting to 802.11n WLAN devices data transfer speeds of up to 300 Mbit/s. The device also increases the range of the radio signal and enables more reliable connections as the default WLAN networks according to IEEE 802.11b/g.
Green WLAN for improved utilization of energy The EW-7722UTn V2 uses a protocol for smarter management of energy use. This WLAN USB adapter provides its power output in an intelligent way to the transmission distance and the CPU idle. It reduces the power consumption drastically, if the connection is idle. The power consumption of the EW-7722UTn V2 can be reduced to an average of 20% to 50%, through the support of the Green WLAN technology.
WPS (Wi-Fi Protected Setup) button Wi-Fi Protected Setup (WPS) is a standard for the simple and safe setting up of WLAN networks. By simply pressing the WPS button, the EW-7722UTn V2 automatically establishes a WPA-encrypted connection. The Edimax EW-7722UTn V2 WLAN USB adapter supports WPS via hardware and software.
Multilingual EZmax Setup Wizard* The Edimax EW-7722UTn V2 has the E Zmax-an application, which is available in many languages and the integration of the adapter into your WLAN network supports.
Hard-wired USB cable for a better WLAN LeistungDer EW-7722UTn V2 has included a hard wired USB cable for the optimisation of the WLAN performance. If the EW-7722UTn V2 with the hard wired USB cable is used, the power increases the WLAN without additional costs.
This text is machine translated.
Features
Setup with multilingual E Zmax-Einrichtungsassistenten
Supports 64/128-bit WEP, WPA, WPA2 encryption and WPS
Supports WMM
Supports AP Mode software
Description
The EW-7722UTn V2 is a WLAN USB adapter with maximum range and speed. This WLAN USB adapter can transfer data at a speed of up to 300 Mbit/s when it connected to Wi-Fi-enabled 802.11n devices, i.e. 5 times faster than using an 802.11g connection. It was never so easy, as with the EW-7722PTn V2, the existing Internet connection is faster. For this purpose, you only need the adapter into the USB port of your computer or laptop to put it there is a better internet connection.
WLAN 802.11n standard (data transmission at speeds of up to 300 Mbit/s) The Edimax EW-7722UTn V2 provides you with increased wireless range and higher data transfer speeds. In this device is the wireless LAN technology 11n integrated WLAN coverage by up to 5-fold increase and the dead angle in the range of cover of the WLAN to reduce. The EW-7722UTn V2 corresponds to the WLAN-standards IEEE 802.11b/g/n and can be used in connecting to 802.11n WLAN devices data transfer speeds of up to 300 Mbit/s. The device also increases the range of the radio signal and enables more reliable connections as the default WLAN networks according to IEEE 802.11b/g.
Green WLAN for improved utilization of energy The EW-7722UTn V2 uses a protocol for smarter management of energy use. This WLAN USB adapter provides its power output in an intelligent way to the transmission distance and the CPU idle. It reduces the power consumption drastically, if the connection is idle. The power consumption of the EW-7722UTn V2 can be reduced to an average of 20% to 50%, through the support of the Green WLAN technology.
WPS (Wi-Fi Protected Setup) button Wi-Fi Protected Setup (WPS) is a standard for the simple and safe setting up of WLAN networks. By simply pressing the WPS button, the EW-7722UTn V2 automatically establishes a WPA-encrypted connection. The Edimax EW-7722UTn V2 WLAN USB adapter supports WPS via hardware and software.
Multilingual EZmax Setup Wizard* The Edimax EW-7722UTn V2 has the E Zmax-an application, which is available in many languages and the integration of the adapter into your WLAN network supports.
Hard-wired USB cable for a better WLAN LeistungDer EW-7722UTn V2 has included a hard wired USB cable for the optimisation of the WLAN performance. If the EW-7722UTn V2 with the hard wired USB cable is used, the power increases the WLAN without additional costs.
This text is machine translated.
Features
Setup with multilingual E Zmax-Einrichtungsassistenten
Supports 64/128-bit WEP, WPA, WPA2 encryption and WPS
Supports WMM
Supports AP Mode software
What kind of Wi-Fi Cards & Adapters are you looking for?