• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0201x00052300 Power strip (+ switch) 5x Grey None 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ehmann 0201x00052300 Power strip (+ switch)

  • With 2poligem, illuminated switch
  • With increased touch protection
  • 'VARIO LINEA' in red and black capital letters on a white background.

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

5

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Type

5-compartment

Plug type

None

Power rating

3600 W

Factory colour

Grey

Length

526 mm

Width

74 mm

Height

47 mm

Documents & Downloads

Datasheet

Datasheet 551560 Ehmann 0201x00052300 Power strip (+ switch) 5x Grey None 1 pc(s)

User & Safety Instructions

User & Safety Instructions 551560 Ehmann 0201x00052300 Power strip (+ switch) 5x Grey None 1 pc(s)

Information

Information 551560 Ehmann 0201x00052300 Power strip (+ switch) 5x Grey None 1 pc(s)

Description

Without feed line - for the connection of an individual feed line. Equipped with terminals up to 3x 2.5 mm² and strain relief.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.96€ 67.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)