• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 0463x0000 In-line socket + line filter White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter with line filter

  • With increased touch protection
  • Connection cable 3680 W
  • 'VARIO SOLO' logo in red and black letters.

Technical specifications

Product type

In-line socket

Features

+ line filter

Power rating

3680 W

Factory colour

White

IP20

Material

Plastic

Connector version

straight

Nominal voltage

230 V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 431858 Ehmann 0463x0000 In-line socket + line filter White

User & Safety Instructions

User & Safety Instructions 431858 Ehmann 0463x0000 In-line socket + line filter White

Warranty Terms

Warranty Terms 431858 Ehmann 0463x0000 In-line socket + line filter White

Description

The line network takes high-frequency interference voltages at the function of devices could negatively affect. Before these high-frequency interference voltages protection of the mains filter the connected devices. The of high-frequency noise caused by humming, noise or interference can crack in audio equipment or image errors in display devices. They occur if, for example when other devices can be turned on or large-scale consumers, such as washing machine or vacuum cleaner are in operation.

This text is machine translated.

Hints

The intermediate plug with a mains filter does not protect against lightning.

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)