
Highlights & Details
LED-Dimmer 20 - 250 W
Technical specifications
- Product type
Flush-mount dimmer
- Operating voltage
230 V
- Power rating (min.)
3 W
- Suitable for
Transformer (mechanical)
- Power rating (max.)
250 W
- Suitable for light bulbs
LED bulb
Energy saving bulb
Halogen lamp
Light bulb
- Switching capacity (LED)
3 - 85 W
- Switching capacity (energy saving bulbs)
20 - 250 W
- Switching capacity (light bulbs)
20 - 250 W
- Switching capacity (halogen bulbs)
20 -250 W
- Shaft Ø
4 mm
- Dim
(W x H) 71 mm x 33 mm
- Width
71 mm
- Height
33 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1385953 Ehmann 3900x0800 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Halogen lamp, Light bulb
User & Safety Instructions 1385953 Ehmann 3900x0800 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Halogen lamp, Light bulb
Information
Information 1385953 Ehmann 3900x0800 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Halogen lamp, Light bulb
Description
This text is machine translated.
Scope of delivery
- Incl. Shaft adapter 6 mm.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 52.99€ 47.99*
What kind of Dimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































