
Highlights & Details
Flush-mounted dimmer for LED lamps
Technical specifications
- Product type
Flush-mount dimmer
- Operating voltage
230 V
- Power rating (min.)
3 W
- Suitable for
Transformer (mechanical)
- Power rating (max.)
110 W
- Suitable for light bulbs
LED bulb
Energy saving bulb
Light bulb
Halogen lamp
- Switching capacity (LED)
3 - 35 W
- Switching capacity (energy saving bulbs)
7 - 110 W
- Switching capacity (light bulbs)
7 - 110 W
- Switching capacity (halogen bulbs)
7 - 110 W
- Shaft Ø
4 mm
- Factory colour
White
- Similar RAL
9010
Documents & Downloads
Datasheet
Datasheet 1299325 Ehmann T39.07 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Light bulb, Halogen lamp White
User & Safety Instructions
User & Safety Instructions 1299325 Ehmann T39.07 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Light bulb, Halogen lamp White
User & Safety Instructions 1299325 Ehmann T39.07 Flush-mount dimmer Suitable for light bulbs: LED bulb, Energy saving bulb, Light bulb, Halogen lamp White
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 57.99€ 39.99*
What kind of Dimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























