
Highlights & Details
Universal LED flush-mounted rotary dimmer, 300 W
- Automatic setting of dimming method according to load (leading or trailing edge)
- Suitable for dimmable LED lamps, incandescent lamps and LV halogen lamps with electronic transformers
- Allows user to control lamps from multiple locations with external push switch
Technical specifications
- Product type
Rotary dimmer
- Operating voltage
230 V AC
- Power rating (min.)
5 W
- Suitable for
Transformer (electric)
- Power rating (max.)
300 W
- Suitable for light bulbs
Halogen lamp
LED bulb
Light bulb
- Switching capacity (LED)
300 W
- Switching capacity (light bulbs)
300 W
- Switching capacity (halogen bulbs)
300 W
- Shaft Ø
4 mm
- Dim
(L x W x H) 84 x 84 x 46 mm
- Length
84 mm
- Width
84 mm
- Height
46 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348943 Sygonix SY-4697886 Rotary dimmer, Universal dimmer Suitable for light bulbs: Halogen lamp, LED bulb, Light bulb
User & Safety Instructions 2348943 Sygonix SY-4697886 Rotary dimmer, Universal dimmer Suitable for light bulbs: Halogen lamp, LED bulb, Light bulb
Description
This text is machine translated.
Features
- Minimum brightness can be set
- 1-way and multi-way control
- Overload protection
- Overcurrent protection
- Overtemperature protection
- Includes adapters to allow the use of common panel covers
- Rotary axis Ø 4 mm
- Rated voltage: 220-240 V/AC, 50 Hz
- Connected load:
- Trailing edge:
- LED lamps: 5-300 W
- Incandescent lamps: 5-300 W
- LV Halogen lamps with electronic transformers: 5-300 W
- Leading edge:
- LED lamps: 5-150 W
- Incandescent lamps: 5-150 W
- LV Halogen lamps with electronic transformers: 5-150 W
Scope of delivery
- Dimmer with cover
- 2x Plastic adapters
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 48.98*


































