
Highlights & Details
Wi-Fi Dimmer 5-100 W
- Ideal for dimming table and floor lamps
- Remote on/off and dimming function via mobile app
- Max. load: 100 W
Technical specifications
- Product type
Dimmer adapter
- Operating voltage
230 V AC
- Suitable for
Transformer (electric)
- Suitable for light bulbs
LED bulb
Light bulb
Halogen lamp
- Switching capacity (LED)
5-100 W
- Switching capacity (light bulbs)
10-100 W
- Switching capacity (halogen bulbs)
10-100 W
- Factory colour
White
- Dim
(L x W x H) 87 x 55 x 109 mm
- Length
87 mm
- Width
55 mm
- Height
109 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2464453 Sygonix SY-4928906 Dimmer adapter Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White
Warranty Terms
Warranty Terms 2464453 Sygonix SY-4928906 Dimmer adapter Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White
Description
This text is machine translated.
Features
- Dimming method: trailing edge
- Switches and dims LED lamps, incandescent lamps and LV halogen lamps with electronic transformers
- Minimum brightness can be set
- Overload and over-current protection
- Supports Google Home, Amazon Alexa
Scope of delivery
- Dimmer adapter
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 54.98*






























