• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann Vario Combi 0103x0031 3x Power strip with switch

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-Way Switch Module Vario Combi

  • Robust plastic profileIntegrated increased touch protectionWith mounting holes
  • 'VARIO COMBI' logo in red and black capital letters.

Technical specifications

Product type

Power strip with switch

Light bulb features

incl. switch

Nominal voltage

230 V

Nominal current

16 A

Outlets

3

Plug type

PG connector

Mounting type

Fixing holes

Dim

(L x W x H) 298 x 74 x 48 mm

Length

298 mm

Width

74 mm

Height

48 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 551577 Ehmann Vario Combi 0103x0031 3x Power strip with switch

User & Safety Instructions

User & Safety Instructions 551577 Ehmann Vario Combi 0103x0031 3x Power strip with switch

Warranty Terms

Warranty Terms 551577 Ehmann Vario Combi 0103x0031 3x Power strip with switch

Description

A perfect solution for a neat and tidy installion of power strips. Anti-twist Wieland mains plugs supply individual strips. Each strip features mouting holes for screw fixings. All system modules can be quickly and easily connected to each other through the plug and variable to string together - completely without tools. Alternatively, the strips come with DIN rail brackets allowing quick and flexible fitting options.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.