• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann Vario Combi 0107x0031 3x Power strip w/o switch

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-way socket module Vario Combi

  • Robust plastic profile
  • integrated increased touch protection
  • with mounting openings
  • 'VARIO COMBI' logo in red and black capital letters.

Technical specifications

Product type

Power strip w/o switch

Light bulb features

Child safety

Nominal voltage

230 V

Nominal current

16 A

Outlets

3

Plug type

PG connector

Mounting type

Fixing holes

Factory colour

White

Dim

(L x W x H) 298 x 74 x 48 mm

Length

298 mm

Width

74 mm

Height

48 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 551575 Ehmann Vario Combi 0107x0031 3x Power strip w/o switch

User & Safety Instructions

User & Safety Instructions 551575 Ehmann Vario Combi 0107x0031 3x Power strip w/o switch

Warranty Terms

Warranty Terms 551575 Ehmann Vario Combi 0107x0031 3x Power strip w/o switch

Description

A perfect solution for a neat and tidy installion of power strips. The individual modules are supplied with power via a twist-proof Wieland connector. All modules can be connected easily and quickly with each other and can be arranged in a variety of ways by means of the GST18i3 adapter plug - completely without tools. Each strip features mouting holes for screw fixings. Alternatively, the strips come with DIN rail brackets allowing quick and flexible fitting options.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.