• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann Vario Combi 0105x0051 5x Power strip with switch

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-Way Switch Module Vario Combi

  • Robust plastic profile
  • integrated increased touch protection
  • with mounting openings
  • 'VARIO COMBI' logo in red and black capital letters.

Technical specifications

Product type

Power strip with switch

Light bulb features

incl. switch

Nominal voltage

230 V

Nominal current

16 A

Outlets

5

Plug type

PG connector

Mounting type

Fixing holes

Dim

(L x W x H) 462 x 74 x 48 mm

Length

462 mm

Width

74 mm

Height

48 mm

Documents & Downloads

Datasheet

Datasheet 551579 Ehmann Vario Combi 0105x0051 5x Power strip with switch

User & Safety Instructions

User & Safety Instructions 551579 Ehmann Vario Combi 0105x0051 5x Power strip with switch

Description

A perfect solution for a neat and tidy installion of power strips. Anti-twist Wieland mains plugs supply individual strips. Each strip features mouting holes for screw fixings. All system modules can be quickly and easily connected to each other through the plug and variable to string together - completely without tools. Alternatively, the strips come with DIN rail brackets allowing quick and flexible fitting options.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.