• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann Vario Combi 0160x0031 2x 1.5 to 12 hrs timer module

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 'VARIO COMBI' logo in red and black capital letters.

Technical specifications

Product type

1.5 to 12 hrs timer module

Light bulb features

incl. timer

Nominal voltage

230 V

Nominal current

16 A

Outlets

2

Plug type

PG connector

Function display

visual

Mounting type

Fixing holes

Dim

(L x W x H) 298 x 74 x 48 mm

Length

298 mm

Width

74 mm

Height

48 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551583 Ehmann Vario Combi 0160x0031 2x 1.5 to 12 hrs timer module

Warranty Terms

Warranty Terms 551583 Ehmann Vario Combi 0160x0031 2x 1.5 to 12 hrs timer module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.