• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EiKO LED tube EEC: G (A - G) G13 Tube shape T8 LLB, CB 12 W = 36 W Red 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube G13 12 W = 36 W Red EEC: G (A - G) T8 LLB, CB

  • Power= 12 W
  • Red

Technical specifications

Product type

LED tube

Tube shape

G13

12 W

Power range

10 W - 19.9 W

720 lm

36 W

Version

matte

Colour

Red

≙ power rating of a light bulb (range)

25 W - 39.9 W

Operated via

LLB

CB

Radiation angle

320°

No

30000 h

Circuits

50000

Operating voltage

230 V

Length

1200 mm

Content

1 pc(s)

G (A - G)

Energy consumption

12 kWh/1000h

Max. temperature

+45 °C

Min. temperature

-20 °C

Type

T8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694957 EiKO LED tube EEC: G (A - G) G13 Tube shape T8 LLB, CB 12 W = 36 W Red 1 pc(s)

Description

Hints

For the replacement of conventional fluorescent tubes, each tube a starter replacement supplied. With this simply replace the old starter your fluorescent tube and can therefore quickly and easily replace your old pipes.

More interesting products

(*All information is plus legal VAT)