LED tube G13 22 W = 58 W Yellow EEC: G (A - G) T8 LLB, CB
Power= 22 W
Yellow
Product type
LED tube
Tube shape
G13
22 W
Power range
20 W - 39.9 W
1320 lm
58 W
Version
matte
Colour
Yellow
≙ power rating of a light bulb (range)
40 W - 59.9 W
Operated via
LLB
CB
Radiation angle
320°
No
30000 h
Circuits
50000
Operating voltage
230 V
Length
1500 mm
Content
1 pc(s)
G (A - G)
Energy consumption
22 kWh/1000h
Max. temperature
+45 °C
Min. temperature
-20 °C
Type
T8
Datasheet
Datasheet 1694963 EiKO LED tube EEC: G (A - G) G13 Tube shape T8 LLB, CB 22 W = 58 W Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1694963 EiKO LED tube EEC: G (A - G) G13 Tube shape T8 LLB, CB 22 W = 58 W Yellow 1 pc(s)
Hints
For the replacement of conventional fluorescent tubes, each tube a starter replacement supplied. With this simply replace the old starter your fluorescent tube and can therefore quickly and easily replace your old pipes.
Hints
For the replacement of conventional fluorescent tubes, each tube a starter replacement supplied. With this simply replace the old starter your fluorescent tube and can therefore quickly and easily replace your old pipes.